
PA4344.333ANLT | |
|---|---|
DigiKey Part Number | 553-4036-2-ND - Tape & Reel (TR) 553-4036-1-ND - Cut Tape (CT) 553-4036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.333ANLT |
Description | FIXED IND 33UH 12A 37 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 12 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.333ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.701" L x 0.665" W (17.80mm x 16.90mm) | |
Height - Seated (Max) | 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,04000 Kč | 77,04 Kč |
| 10 | 63,31800 Kč | 633,18 Kč |
| 100 | 52,08190 Kč | 5 208,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 49,11175 Kč | 9 822,35 Kč |
| 400 | 46,31473 Kč | 18 525,89 Kč |
| 600 | 44,75440 Kč | 26 852,64 Kč |
| 1 000 | 42,86517 Kč | 42 865,17 Kč |
| 1 400 | 41,71839 Kč | 58 405,75 Kč |
| Unit Price without VAT: | 77,04000 Kč |
|---|---|
| Unit Price with VAT: | 93,21840 Kč |


