3.3 µH Shielded Molded Inductor 28 A 3.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.332NLT

DigiKey Part Number
553-3473-2-ND - Tape & Reel (TR)
553-3473-1-ND - Cut Tape (CT)
553-3473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.332NLT
Description
FIXED IND 3.3UH 28A 3.9 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 28 A 3.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.332NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
-
Current Rating (Amps)
Current - Saturation (Isat)
45A
Shielding
Shielded
DC Resistance (DCR)
3.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Height - Seated (Max)
0.276" (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
1060,76800 Kč607,68 Kč
2556,21600 Kč1 405,40 Kč
5053,00320 Kč2 650,16 Kč
10049,97730 Kč4 997,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20047,12580 Kč9 425,16 Kč
40044,44070 Kč17 776,28 Kč
60042,94337 Kč25 766,02 Kč
1 00041,13046 Kč41 130,46 Kč
1 40039,97929 Kč55 971,01 Kč
2 00038,79549 Kč77 590,98 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč