
PA4344.223NLT | |
|---|---|
DigiKey Part Number | 553-3472-2-ND - Tape & Reel (TR) 553-3472-1-ND - Cut Tape (CT) 553-3472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.223NLT |
Description | FIXED IND 22UH 12A 26.5 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Molded Inductor 12 A 26.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.223NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 26.5mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.697" L x 0.677" W (17.70mm x 17.20mm) |
Current - Saturation (Isat) 18A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 60,24760 Kč | 1 506,19 Kč |
| 50 | 56,80800 Kč | 2 840,40 Kč |
| 100 | 53,56380 Kč | 5 356,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 50,23875 Kč | 10 047,75 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


