
PA4344.104NLT | |
|---|---|
DigiKey Part Number | 553-3011-2-ND - Tape & Reel (TR) 553-3011-1-ND - Cut Tape (CT) 553-3011-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4344.104NLT |
Description | FIXED IND 100UH 5.3A 118 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 5.3 A 118mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4344.104NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 118mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.697" L x 0.677" W (17.70mm x 17.20mm) |
Current - Saturation (Isat) 6.5A | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 60,76800 Kč | 607,68 Kč |
| 25 | 56,21600 Kč | 1 405,40 Kč |
| 50 | 53,00320 Kč | 2 650,16 Kč |
| 100 | 49,97730 Kč | 4 997,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 47,12580 Kč | 9 425,16 Kč |
| 400 | 44,44070 Kč | 17 776,28 Kč |
| 600 | 42,94337 Kč | 25 766,02 Kč |
| 1 000 | 41,13046 Kč | 41 130,46 Kč |
| 1 400 | 39,97929 Kč | 55 971,01 Kč |
| 2 000 | 38,79549 Kč | 77 590,98 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |


