10 µH Shielded Molded Inductor 16.5 A 13mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4344.103NLT

DigiKey Part Number
553-3010-2-ND - Tape & Reel (TR)
553-3010-1-ND - Cut Tape (CT)
553-3010-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4344.103NLT
Description
FIXED IND 10UH 16.5A 13 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Shielded Molded Inductor 16.5 A 13mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4344.103NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
13mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.697" L x 0.677" W (17.70mm x 17.20mm)
Current - Saturation (Isat)
24A
Height - Seated (Max)
0.276" (7.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1065,13600 Kč651,36 Kč
2560,24760 Kč1 506,19 Kč
5056,80800 Kč2 840,40 Kč
10053,56380 Kč5 356,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20050,23875 Kč10 047,75 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč