68 µH Shielded Molded Inductor 4.8 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.683ANLT

DigiKey Part Number
553-PA4343.683ANLTTR-ND - Tape & Reel (TR)
553-PA4343.683ANLTCT-ND - Cut Tape (CT)
553-PA4343.683ANLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.683ANLT
Description
FIXED IND 68UH 4.8A 100 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
68 µH Shielded Molded Inductor 4.8 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.683ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 931
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
1031,79100 Kč317,91 Kč
2529,39720 Kč734,93 Kč
5027,71740 Kč1 385,87 Kč
10026,13410 Kč2 613,41 Kč
25024,18044 Kč6 045,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50022,80088 Kč11 400,44 Kč
1 00021,50195 Kč21 501,95 Kč
1 50020,77738 Kč31 166,07 Kč
2 50019,90031 Kč49 750,78 Kč
3 50019,34348 Kč67 702,18 Kč
5 00018,77070 Kč93 853,50 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč