5.6 µH Shielded Molded Inductor 12.5 A 10mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4343.562NLT

DigiKey Part Number
553-3463-2-ND - Tape & Reel (TR)
553-3463-1-ND - Cut Tape (CT)
553-3463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4343.562NLT
Description
FIXED IND 5.6UH 12.5A 10 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 12.5 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4343.562NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
23A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.551" L x 0.504" W (14.00mm x 12.80mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1027,17100 Kč271,71 Kč
2525,13040 Kč628,26 Kč
5023,69420 Kč1 184,71 Kč
10022,33980 Kč2 233,98 Kč
25020,66792 Kč5 166,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50019,48866 Kč9 744,33 Kč
1 00018,37808 Kč18 378,08 Kč
1 50017,75857 Kč26 637,85 Kč
2 50017,00846 Kč42 521,15 Kč
3 50016,53227 Kč57 862,94 Kč
5 00016,04260 Kč80 213,00 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč