
PA4342.822NLT | |
---|---|
DigiKey Part Number | 553-3444-2-ND - Tape & Reel (TR) 553-3444-1-ND - Cut Tape (CT) 553-3444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.822NLT |
Description | FIXED IND 8.2UH 8A 25.5 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Molded Inductor 8 A 25.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.822NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,41000 Kč | 20,41 Kč |
10 | 16,81000 Kč | 168,10 Kč |
25 | 15,55600 Kč | 388,90 Kč |
50 | 14,66440 Kč | 733,22 Kč |
100 | 13,82490 Kč | 1 382,49 Kč |
250 | 12,79044 Kč | 3 197,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 12,06058 Kč | 6 030,29 Kč |
1 000 | 11,37235 Kč | 11 372,35 Kč |
1 500 | 10,98866 Kč | 16 482,99 Kč |
2 500 | 10,52390 Kč | 26 309,75 Kč |
3 500 | 10,22890 Kč | 35 801,15 Kč |
5 000 | 9,92541 Kč | 49 627,05 Kč |
12 500 | 9,56879 Kč | 119 609,88 Kč |
Unit Price without VAT: | 20,41000 Kč |
---|---|
Unit Price with VAT: | 24,69610 Kč |