
PA4342.682NLT | |
|---|---|
DigiKey Part Number | 553-3442-2-ND - Tape & Reel (TR) 553-3442-1-ND - Cut Tape (CT) 553-3442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.682NLT |
Description | FIXED IND 6.8UH 8.5A 23.3 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 8.5 A 23.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.682NLT Models |
Category | Current - Saturation (Isat) 13.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.453" L x 0.406" W (11.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437368068 | Würth Elektronik | 727 | 732-3390-1-ND | 53,96000 Kč | Direct |
| IHLP4040DZER6R8M01 | Vishay Dale | 836 | 541-1303-1-ND | 24,15000 Kč | Direct |
| SRP1038A-6R8M | Bourns Inc. | 3 586 | SRP1038A-6R8MCT-ND | 25,20000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,46240 Kč | 411,56 Kč |
| 50 | 15,52180 Kč | 776,09 Kč |
| 100 | 14,63350 Kč | 1 463,35 Kč |
| 250 | 13,53868 Kč | 3 384,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,76552 Kč | 6 382,76 Kč |
| 1 000 | 12,03731 Kč | 12 037,31 Kč |
| 1 500 | 11,63107 Kč | 17 446,60 Kč |
| 2 500 | 11,13919 Kč | 27 847,97 Kč |
| 3 500 | 10,82699 Kč | 37 894,47 Kč |
| 5 000 | 10,50576 Kč | 52 528,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


