
PA4342.391NLT | |
|---|---|
DigiKey Part Number | 553-3436-2-ND - Tape & Reel (TR) 553-3436-1-ND - Cut Tape (CT) 553-3436-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.391NLT |
Description | FIXED IND 390NH 30A 1.3 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 390 nH Shielded Molded Inductor 30 A 1.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.391NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 390 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 Kč | 20,41 Kč |
| 10 | 16,81000 Kč | 168,10 Kč |
| 25 | 15,55600 Kč | 388,90 Kč |
| 50 | 14,66440 Kč | 733,22 Kč |
| 100 | 13,82490 Kč | 1 382,49 Kč |
| 250 | 12,79044 Kč | 3 197,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,06016 Kč | 6 030,08 Kč |
| 1 000 | 11,37214 Kč | 11 372,14 Kč |
| 1 500 | 10,98838 Kč | 16 482,57 Kč |
| 2 500 | 10,52365 Kč | 26 309,12 Kč |
| 3 500 | 10,22866 Kč | 35 800,31 Kč |
| 5 000 | 9,92525 Kč | 49 626,25 Kč |
| 12 500 | 9,56852 Kč | 119 606,50 Kč |
| Unit Price without VAT: | 20,41000 Kč |
|---|---|
| Unit Price with VAT: | 24,69610 Kč |


