
PA4342.333ANLT | |
|---|---|
DigiKey Part Number | 553-PA4342.333ANLTTR-ND - Tape & Reel (TR) 553-PA4342.333ANLTCT-ND - Cut Tape (CT) 553-PA4342.333ANLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.333ANLT |
Description | FIXED IND 33UH 3.5A 91 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Molded Inductor 3.5 A 91mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.333ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 91mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 100 | 15,60780 Kč | 1 560,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,61552 Kč | 6 807,76 Kč |
| 1 000 | 12,83881 Kč | 12 838,81 Kč |
| 1 500 | 12,40562 Kč | 18 608,43 Kč |
| 2 500 | 11,88117 Kč | 29 702,92 Kč |
| 3 500 | 11,54818 Kč | 40 418,63 Kč |
| 5 000 | 11,20567 Kč | 56 028,35 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


