
PA4342.332ANLT | |
|---|---|
DigiKey Part Number | 553-4017-2-ND - Tape & Reel (TR) 553-4017-1-ND - Cut Tape (CT) 553-4017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.332ANLT |
Description | FIXED IND 3.3UH 10A 11.8MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 10 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.332ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 11.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,31000 Kč | 22,31 Kč |
| 10 | 18,29200 Kč | 182,92 Kč |
| 100 | 15,04440 Kč | 1 504,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,12426 Kč | 6 562,13 Kč |
| 1 000 | 12,37551 Kč | 12 375,51 Kč |
| 1 500 | 11,95809 Kč | 17 937,14 Kč |
| 2 500 | 11,45246 Kč | 28 631,15 Kč |
| 3 500 | 11,13154 Kč | 38 960,39 Kč |
| 5 000 | 10,80139 Kč | 54 006,95 Kč |
| 12 500 | 10,49870 Kč | 131 233,75 Kč |
| Unit Price without VAT: | 22,31000 Kč |
|---|---|
| Unit Price with VAT: | 26,99510 Kč |


