15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4342.153NLT

DigiKey Part Number
553-3426-2-ND - Tape & Reel (TR)
553-3426-1-ND - Cut Tape (CT)
553-3426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4342.153NLT
Description
FIXED IND 15UH 6.25A 45 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4342.153NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.453" L x 0.406" W (11.50mm x 10.30mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 628
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,63000 Kč21,63 Kč
1017,80600 Kč178,06 Kč
2516,46240 Kč411,56 Kč
5015,52180 Kč776,09 Kč
10014,63350 Kč1 463,35 Kč
25013,53868 Kč3 384,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,15784 Kč6 078,92 Kč
1 00011,46407 Kč11 464,07 Kč
1 50011,18927 Kč16 783,91 Kč
Manufacturers Standard Package
Unit Price without VAT:21,63000 Kč
Unit Price with VAT:26,17230 Kč