
PA4342.153NLT | |
|---|---|
DigiKey Part Number | 553-3426-2-ND - Tape & Reel (TR) 553-3426-1-ND - Cut Tape (CT) 553-3426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.153NLT |
Description | FIXED IND 15UH 6.25A 45 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 6.25 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,46240 Kč | 411,56 Kč |
| 50 | 15,52180 Kč | 776,09 Kč |
| 100 | 14,63350 Kč | 1 463,35 Kč |
| 250 | 13,53868 Kč | 3 384,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,15784 Kč | 6 078,92 Kč |
| 1 000 | 11,46407 Kč | 11 464,07 Kč |
| 1 500 | 11,18927 Kč | 16 783,91 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


