
PA4342.152NLT | |
|---|---|
DigiKey Part Number | 553-3425-2-ND - Tape & Reel (TR) 553-3425-1-ND - Cut Tape (CT) 553-3425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4342.152NLT |
Description | FIXED IND 1.5UH 16A 4.6 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 16 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4342.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.453" L x 0.406" W (11.50mm x 10.30mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 17,80600 Kč | 178,06 Kč |
| 25 | 16,46240 Kč | 411,56 Kč |
| 50 | 15,52180 Kč | 776,09 Kč |
| 100 | 14,63350 Kč | 1 463,35 Kč |
| 250 | 13,53868 Kč | 3 384,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,76552 Kč | 6 382,76 Kč |
| 1 000 | 12,03731 Kč | 12 037,31 Kč |
| 1 500 | 11,63107 Kč | 17 446,60 Kč |
| 2 500 | 11,13919 Kč | 27 847,97 Kč |
| 3 500 | 10,82699 Kč | 37 894,47 Kč |
| 5 000 | 10,50576 Kč | 52 528,80 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |


