
PA4341.471NLT | |
|---|---|
DigiKey Part Number | 553-2994-2-ND - Tape & Reel (TR) 553-2994-1-ND - Cut Tape (CT) 553-2994-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.471NLT |
Description | FIXED IND 470NH 17.5A 4.2 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 17.5 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.471NLT Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.2mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.299" L x 0.272" W (7.60mm x 6.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 26A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,47240 Kč | 336,81 Kč |
| 50 | 12,69960 Kč | 634,98 Kč |
| 100 | 11,97100 Kč | 1 197,10 Kč |
| 250 | 11,07520 Kč | 2 768,80 Kč |
| 500 | 10,44272 Kč | 5 221,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,50705 Kč | 9 507,05 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


