
PA4341.332ANLT | |
|---|---|
DigiKey Part Number | 553-4006-2-ND - Tape & Reel (TR) 553-4006-1-ND - Cut Tape (CT) 553-4006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.332ANLT |
Description | FIXED IND 3.3UH 6.5A 22 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 6.5 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.332ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 100 | 12,61770 Kč | 1 261,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,37784 Kč | 10 377,84 Kč |
| 2 000 | 9,78633 Kč | 19 572,66 Kč |
| 3 000 | 9,45638 Kč | 28 369,14 Kč |
| 5 000 | 9,05694 Kč | 45 284,70 Kč |
| 7 000 | 8,80338 Kč | 61 623,66 Kč |
| 10 000 | 8,54253 Kč | 85 425,30 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |


