
PA4341.331NLT | |
|---|---|
DigiKey Part Number | 553-3413-2-ND - Tape & Reel (TR) 553-3413-1-ND - Cut Tape (CT) 553-3413-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.331NLT |
Description | FIXED IND 330NH 20A 3.9 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 20 A 3.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.331NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,82560 Kč | 320,64 Kč |
| 50 | 12,09480 Kč | 604,74 Kč |
| 100 | 11,40190 Kč | 1 140,19 Kč |
| 250 | 10,54772 Kč | 2 636,93 Kč |
| 500 | 9,94550 Kč | 4 972,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,37771 Kč | 9 377,71 Kč |
| 2 000 | 8,84321 Kč | 17 686,42 Kč |
| 3 000 | 8,54500 Kč | 25 635,00 Kč |
| 5 000 | 8,18397 Kč | 40 919,85 Kč |
| 7 000 | 7,95482 Kč | 55 683,74 Kč |
| 10 000 | 7,71912 Kč | 77 191,20 Kč |
| 25 000 | 7,71677 Kč | 192 919,25 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |


