
PA4341.301NLT | |
|---|---|
DigiKey Part Number | 553-3412-2-ND - Tape & Reel (TR) 553-3412-1-ND - Cut Tape (CT) 553-3412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.301NLT |
Description | FIXED IND 300NH 21A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 300 nH Shielded Molded Inductor 21 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.301NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 35A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,66454 Kč | 9 664,54 Kč |
| 3 000 | 9,35272 Kč | 28 058,16 Kč |
| 5 000 | 9,04098 Kč | 45 204,90 Kč |
| 10 000 | 8,72921 Kč | 87 292,10 Kč |
| 25 000 | 8,29275 Kč | 207 318,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 15,58880 Kč | 389,72 Kč |
| 50 | 14,65240 Kč | 732,62 Kč |
| 100 | 12,15780 Kč | 1 215,78 Kč |
| 250 | 11,22300 Kč | 2 805,75 Kč |
| 500 | 10,59980 Kč | 5 299,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 14,55200 Kč | 145,52 Kč |
| 25 | 13,47240 Kč | 336,81 Kč |
| 50 | 12,69960 Kč | 634,98 Kč |
| 100 | 11,97100 Kč | 1 197,10 Kč |
| 250 | 11,07520 Kč | 2 768,80 Kč |
| 500 | 10,44272 Kč | 5 221,36 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

