22 µH Shielded Molded Inductor 2.5 A 190mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.223ANLT

DigiKey Part Number
553-4011-2-ND - Tape & Reel (TR)
553-4011-1-ND - Cut Tape (CT)
553-4011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.223ANLT
Description
FIXED IND 22UH 2.5A 190 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 2.5 A 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.223ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3A
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.260" W (7.10mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1015,35000 Kč153,50 Kč
10012,61770 Kč1 261,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,37784 Kč10 377,84 Kč
2 0009,78633 Kč19 572,66 Kč
3 0009,45638 Kč28 369,14 Kč
5 0009,05694 Kč45 284,70 Kč
7 0008,80338 Kč61 623,66 Kč
10 0008,54253 Kč85 425,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč