200 nH Shielded Molded Inductor 24 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4341.201NLT

DigiKey Part Number
553-3406-2-ND - Tape & Reel (TR)
553-3406-1-ND - Cut Tape (CT)
553-3406-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4341.201NLT
Description
FIXED IND 200NH 24A 2.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
200 nH Shielded Molded Inductor 24 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4341.201NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
41A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.299" L x 0.272" W (7.60mm x 6.90mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 340
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1014,55200 Kč145,52 Kč
2513,47240 Kč336,81 Kč
5012,69960 Kč634,98 Kč
10011,97100 Kč1 197,10 Kč
25011,07520 Kč2 768,80 Kč
50010,44272 Kč5 221,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,84659 Kč9 846,59 Kč
2 0009,28532 Kč18 570,64 Kč
3 0008,97224 Kč26 916,72 Kč
5 0008,59322 Kč42 966,10 Kč
7 0008,35255 Kč58 467,85 Kč
10 0008,10502 Kč81 050,20 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč