
PA4341.153ANLT | |
|---|---|
DigiKey Part Number | 553-4010-2-ND - Tape & Reel (TR) 553-4010-1-ND - Cut Tape (CT) 553-4010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.153ANLT |
Description | FIXED IND 15UH 3A 140 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 3 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.153ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 14,79800 Kč | 147,98 Kč |
| 100 | 12,16270 Kč | 1 216,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,00338 Kč | 10 003,38 Kč |
| 2 000 | 9,43314 Kč | 18 866,28 Kč |
| 3 000 | 9,11514 Kč | 27 345,42 Kč |
| 5 000 | 8,73019 Kč | 43 650,95 Kč |
| 7 000 | 8,48577 Kč | 59 400,39 Kč |
| 10 000 | 8,28844 Kč | 82 884,40 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |


