
PA4341.101NLT | |
|---|---|
DigiKey Part Number | 553-2991-2-ND - Tape & Reel (TR) 553-2991-1-ND - Cut Tape (CT) 553-2991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4341.101NLT |
Description | FIXED IND 100NH 32.5A 1.7MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 32.5 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4341.101NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.299" L x 0.272" W (7.60mm x 6.90mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 13,89300 Kč | 138,93 Kč |
| 25 | 12,85720 Kč | 321,43 Kč |
| 50 | 12,12480 Kč | 606,24 Kč |
| 100 | 11,43020 Kč | 1 143,02 Kč |
| 250 | 10,57384 Kč | 2 643,46 Kč |
| 500 | 9,97012 Kč | 4 985,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,99635 Kč | 8 996,35 Kč |
| 2 000 | 8,48347 Kč | 16 966,94 Kč |
| 3 000 | 8,19743 Kč | 24 592,29 Kč |
| 5 000 | 7,85106 Kč | 39 255,30 Kč |
| 7 000 | 7,63120 Kč | 53 418,40 Kč |
| 10 000 | 7,40505 Kč | 74 050,50 Kč |
| 25 000 | 7,36698 Kč | 184 174,50 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |


