3.3 µH Shielded Molded Inductor 6.3 A 33mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4340.332ANLT

DigiKey Part Number
553-3999-2-ND - Tape & Reel (TR)
553-3999-1-ND - Cut Tape (CT)
553-3999-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4340.332ANLT
Description
FIXED IND 3.3UH 6.3A 33 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 6.3 A 33mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4340.332ANLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
33mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92 177
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1013,96400 Kč139,64 Kč
10011,47540 Kč1 147,54 Kč
1 0009,43881 Kč9 438,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,90063 Kč17 801,26 Kč
4 0008,39390 Kč33 575,60 Kč
6 0008,11128 Kč48 667,68 Kč
10 0007,76911 Kč77 691,10 Kč
14 0007,55195 Kč105 727,30 Kč
20 0007,44117 Kč148 823,40 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč