Direct
Direct

PA4340.153NLT | |
|---|---|
DigiKey Part Number | 553-3389-2-ND - Tape & Reel (TR) 553-3389-1-ND - Cut Tape (CT) 553-3389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.153NLT |
Description | FIXED IND 15UH 2.1A 190 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.1 A 190mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.153NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,62903 Kč | 17 258,06 Kč |
| 4 000 | 8,35064 Kč | 33 402,56 Kč |
| 6 000 | 8,07230 Kč | 48 433,80 Kč |
| 10 000 | 7,79393 Kč | 77 939,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 25 | 13,91760 Kč | 347,94 Kč |
| 50 | 13,08180 Kč | 654,09 Kč |
| 100 | 10,85600 Kč | 1 085,60 Kč |
| 250 | 10,02108 Kč | 2 505,27 Kč |
| 500 | 9,46422 Kč | 4 732,11 Kč |
| 1 000 | 8,62892 Kč | 8 628,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 25 | 12,16200 Kč | 304,05 Kč |
| 50 | 11,46500 Kč | 573,25 Kč |
| 100 | 10,81190 Kč | 1 081,19 Kč |
| 250 | 10,00176 Kč | 2 500,44 Kč |
| 500 | 9,42978 Kč | 4 714,89 Kč |
| 1 000 | 8,89160 Kč | 8 891,60 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |




