
PA4340.153ANLT | |
|---|---|
DigiKey Part Number | 553-4001-2-ND - Tape & Reel (TR) 553-4001-1-ND - Cut Tape (CT) 553-4001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.153ANLT |
Description | FIXED IND 15UH 2.9A 170 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Molded Inductor 2.9 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.153ANLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 11,47540 Kč | 1 147,54 Kč |
| 1 000 | 9,43881 Kč | 9 438,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,90063 Kč | 17 801,26 Kč |
| 4 000 | 8,39390 Kč | 33 575,60 Kč |
| 6 000 | 8,11128 Kč | 48 667,68 Kč |
| 10 000 | 7,76911 Kč | 77 691,10 Kč |
| 14 000 | 7,55195 Kč | 105 727,30 Kč |
| 20 000 | 7,44117 Kč | 148 823,40 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


