


PA4339.701NLT | |
|---|---|
DigiKey Part Number | 553-4126-2-ND - Tape & Reel (TR) 553-4126-1-ND - Cut Tape (CT) 553-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4339.701NLT |
Description | CMC 5UH 4A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA4339.701NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Inductance @ Frequency | 5 µH @ 100 kHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.276" L x 0.236" W (7.00mm x 6.00mm) | |
Height (Max) | 0.150" (3.80mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 25 | 24,54240 Kč | 613,56 Kč |
| 50 | 23,13560 Kč | 1 156,78 Kč |
| 100 | 21,81270 Kč | 2 181,27 Kč |
| 250 | 20,18160 Kč | 5 045,40 Kč |
| 500 | 19,02964 Kč | 9 514,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 17,34029 Kč | 26 010,43 Kč |
| 3 000 | 16,35422 Kč | 49 062,66 Kč |
| 4 500 | 15,80436 Kč | 71 119,62 Kč |
| 7 500 | 15,35480 Kč | 115 161,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |


