
PA4332.152NLT | |
|---|---|
DigiKey Part Number | 553-3289-2-ND - Tape & Reel (TR) 553-3289-1-ND - Cut Tape (CT) 553-3289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4332.152NLT |
Description | FIXED IND 1.5UH 5.2A 36 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.2 A 36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4332.152NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.165" W (4.20mm x 4.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 100 | 6,44900 Kč | 644,90 Kč |
| 1 000 | 5,30415 Kč | 5 304,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,83249 Kč | 14 497,47 Kč |
| 6 000 | 4,55719 Kč | 27 343,14 Kč |
| 9 000 | 4,40365 Kč | 39 632,85 Kč |
| 15 000 | 4,21777 Kč | 63 266,55 Kč |
| 21 000 | 4,10091 Kč | 86 119,11 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |

