
PA4303.223NLT | |
|---|---|
DigiKey Part Number | 553-PA4303.223NLTTR-ND - Tape & Reel (TR) 553-PA4303.223NLTCT-ND - Cut Tape (CT) 553-PA4303.223NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4303.223NLT |
Description | FIXED IND 22UH 2.5A 75 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 2.5 A 75mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.223NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 23,41300 Kč | 234,13 Kč |
| 100 | 19,25940 Kč | 1 925,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 16,23481 Kč | 12 176,11 Kč |
| 1 500 | 15,30978 Kč | 22 964,67 Kč |
| 2 250 | 14,79407 Kč | 33 286,66 Kč |
| 3 750 | 14,16956 Kč | 53 135,85 Kč |
| 5 250 | 13,77313 Kč | 72 308,93 Kč |
| 7 500 | 13,36537 Kč | 100 240,28 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

