Similar
Similar
Similar
Similar

PA4303.183NLT | |
|---|---|
DigiKey Part Number | 553-2496-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA4303.183NLT |
Description | FIXED IND 18UH 2.9A 65 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Drum Core, Wirewound Inductor 2.9 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4303.183NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,49876 Kč | 46 496,28 Kč |
| Unit Price without VAT: | 15,49876 Kč |
|---|---|
| Unit Price with VAT: | 18,75350 Kč |





