150 µH Shielded Drum Core, Wirewound Inductor 950 mA 462mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4303.154NLT

DigiKey Part Number
553-2494-2-ND - Tape & Reel (TR)
553-2494-1-ND - Cut Tape (CT)
553-2494-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA4303.154NLT
Description
FIXED IND 150UH 950MA 462 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150 µH Shielded Drum Core, Wirewound Inductor 950 mA 462mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA4303.154NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
462mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 079
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1023,41300 Kč234,13 Kč
10019,25940 Kč1 925,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75016,23481 Kč12 176,11 Kč
1 50015,30978 Kč22 964,67 Kč
2 25014,79407 Kč33 286,66 Kč
3 75014,16956 Kč53 135,85 Kč
5 25013,77313 Kč72 308,93 Kč
7 50013,36537 Kč100 240,28 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč