
PA4040.004NL | |
|---|---|
DigiKey Part Number | 553-2256-ND |
Manufacturer | |
Manufacturer Product Number | PA4040.004NL |
Description | CMC 3.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 3.5A DCR 32mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PA4040.004NL Models |
Category | Current Rating (Max) 3.5A |
Manufacturer Pulse Electronics | DC Resistance (DCR) (Max) 32mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.220" L x 0.980" W (31.00mm x 24.89mm) |
Filter Type Power Line | Height (Max) 0.650" (16.50mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,13000 Kč | 86,13 Kč |
| 40 | 62,91575 Kč | 2 516,63 Kč |
| 120 | 58,21642 Kč | 6 985,97 Kč |
| Unit Price without VAT: | 86,13000 Kč |
|---|---|
| Unit Price with VAT: | 104,21730 Kč |

