2 Line Common Mode Choke Through Hole 1.5A DCR 120mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA4040.002NL

DigiKey Part Number
553-2254-ND
Manufacturer
Manufacturer Product Number
PA4040.002NL
Description
CMC 1.5A 2LN TH
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 1.5A DCR 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
PA4040.002NL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
120mOhm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tray
Size / Dimension
1.220" L x 0.980" W (31.00mm x 24.89mm)
Part Status
Active
Height (Max)
0.650" (16.50mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Current Rating (Max)
1.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 661
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
186,13000 Kč86,13 Kč
4062,91575 Kč2 516,63 Kč
12058,21642 Kč6 985,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,13000 Kč
Unit Price with VAT:104,21730 Kč