
PA3964.002NLT | |
---|---|
DigiKey Part Number | 553-PA3964.002NLTTR-ND - Tape & Reel (TR) 553-PA3964.002NLTCT-ND - Cut Tape (CT) 553-PA3964.002NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3964.002NLT |
Description | XFMR PUSH PULL 7W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | For SMPS Transformer Isolation |
Datasheet | Datasheet |
EDA/CAD Models | PA3964.002NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Size / Dimension | 0.614" L x 0.591" W (15.60mm x 15.00mm) | |
Height - Seated (Max) | 0.291" (7.40mm) | |
Footprint | 0.614" L x 0.650" W (15.60mm x 16.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,82000 Kč | 60,82 Kč |
10 | 54,97000 Kč | 549,70 Kč |
25 | 52,77480 Kč | 1 319,37 Kč |
50 | 51,16680 Kč | 2 558,34 Kč |
100 | 49,59830 Kč | 4 959,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 47,19243 Kč | 14 157,73 Kč |
600 | 45,72532 Kč | 27 435,19 Kč |
900 | 44,88541 Kč | 40 396,87 Kč |
1 500 | 43,84604 Kč | 65 769,06 Kč |
2 100 | 43,17246 Kč | 90 662,17 Kč |
3 000 | 42,46862 Kč | 127 405,86 Kč |
Unit Price without VAT: | 60,82000 Kč |
---|---|
Unit Price with VAT: | 73,59220 Kč |