Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3856.006NLT

DigiKey Part Number
553-PA3856.006NLTTR-ND - Tape & Reel (TR)
553-PA3856.006NLTCT-ND - Cut Tape (CT)
553-PA3856.006NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA3856.006NLT
Description
XFMR FWD P-P DC/DC CONV 128UH SM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
9 ~ 57V
Voltage - Auxiliary
10V @ 50mA
Voltage - Isolation
2250VDC
Inductance @ Frequency
-
Frequency
200kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.526" W (14.50mm x 13.36mm)
Height - Seated (Max)
0.551" (14.00mm)
Footprint
0.571" L x 0.695" W (14.50mm x 17.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 883
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
172,27000 Kč72,27 Kč
1065,35200 Kč653,52 Kč
2562,73600 Kč1 568,40 Kč
5060,81440 Kč3 040,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
13058,24631 Kč7 572,02 Kč
26056,44108 Kč14 674,68 Kč
39055,40715 Kč21 608,79 Kč
65054,12735 Kč35 182,78 Kč
91053,29820 Kč48 501,36 Kč
1 30052,43129 Kč68 160,68 Kč
3 25050,25998 Kč163 344,93 Kč
Manufacturers Standard Package
Unit Price without VAT:72,27000 Kč
Unit Price with VAT:87,44670 Kč