
PA3856.006NLT | |
|---|---|
DigiKey Part Number | 553-PA3856.006NLTTR-ND - Tape & Reel (TR) 553-PA3856.006NLTCT-ND - Cut Tape (CT) 553-PA3856.006NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3856.006NLT |
Description | XFMR FWD P-P DC/DC CONV 128UH SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Auxiliary 10V @ 50mA |
Manufacturer Pulse Electronics | Voltage - Isolation 2250VDC |
Series | Frequency 200kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.571" L x 0.526" W (14.50mm x 13.36mm) |
Applications Forward, Push-Pull Converters | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Primary 9 ~ 57V | Footprint 0.571" L x 0.695" W (14.50mm x 17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,96000 Kč | 81,96 Kč |
| 10 | 74,16200 Kč | 741,62 Kč |
| 25 | 71,20080 Kč | 1 780,02 Kč |
| 50 | 69,01920 Kč | 3 450,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 66,10231 Kč | 8 593,30 Kč |
| 260 | 64,05204 Kč | 16 653,53 Kč |
| 390 | 62,87721 Kč | 24 522,11 Kč |
| 650 | 61,42394 Kč | 39 925,56 Kč |
| 910 | 60,48187 Kč | 55 038,50 Kč |
| 1 300 | 59,49737 Kč | 77 346,58 Kč |
| Unit Price without VAT: | 81,96000 Kč |
|---|---|
| Unit Price with VAT: | 99,17160 Kč |

