
PA3856.005NLT | |
|---|---|
DigiKey Part Number | 553-PA3856.005NLTTR-ND - Tape & Reel (TR) 553-PA3856.005NLTCT-ND - Cut Tape (CT) 553-PA3856.005NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3856.005NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 9 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.526" W (14.50mm x 13.36mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.571" L x 0.695" W (14.50mm x 17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 66,83700 Kč | 668,37 Kč |
| 25 | 64,16160 Kč | 1 604,04 Kč |
| 50 | 62,19600 Kč | 3 109,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 59,56969 Kč | 7 744,06 Kč |
| 260 | 57,72350 Kč | 15 008,11 Kč |
| 390 | 56,66608 Kč | 22 099,77 Kč |
| 650 | 55,35718 Kč | 35 982,17 Kč |
| 910 | 54,50920 Kč | 49 603,37 Kč |
| 1 300 | 53,62259 Kč | 69 709,37 Kč |
| 3 250 | 51,40194 Kč | 167 056,31 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |

