Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3856.004NLT

DigiKey Part Number
553-2138-2-ND - Tape & Reel (TR)
553-2138-1-ND - Cut Tape (CT)
553-2138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA3856.004NLT
Description
XFMR FWD P-P DC/DC CONV SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Forward, Push-Pull Converters
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
9 ~ 57V
Voltage - Auxiliary
10V @ 50mA
Voltage - Isolation
2250VDC
Inductance @ Frequency
-
Frequency
200kHz
Operating Temperature
-40°C ~ 130°C
Mounting Type
Surface Mount
Size / Dimension
0.571" L x 0.526" W (14.50mm x 13.36mm)
Height - Seated (Max)
0.551" (14.00mm)
Footprint
0.571" L x 0.695" W (14.50mm x 17.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
174,10000 Kč74,10 Kč
1067,00200 Kč670,02 Kč
2564,32040 Kč1 608,01 Kč
5062,35020 Kč3 117,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
13059,71723 Kč7 763,24 Kč
26057,86646 Kč15 045,28 Kč
39056,80638 Kč22 154,49 Kč
65055,49428 Kč36 071,28 Kč
91054,64418 Kč49 726,20 Kč
1 30053,75538 Kč69 881,99 Kč
3 25051,52923 Kč167 470,00 Kč
Manufacturers Standard Package
Unit Price without VAT:74,10000 Kč
Unit Price with VAT:89,66100 Kč