
PA3856.003NLT | |
|---|---|
DigiKey Part Number | 553-PA3856.003NLTTR-ND - Tape & Reel (TR) 553-PA3856.003NLTCT-ND - Cut Tape (CT) 553-PA3856.003NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3856.003NLT |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.526" W (14.50mm x 13.36mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.571" L x 0.695" W (14.50mm x 17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,27000 Kč | 72,27 Kč |
| 10 | 65,35200 Kč | 653,52 Kč |
| 25 | 62,73600 Kč | 1 568,40 Kč |
| 50 | 60,81440 Kč | 3 040,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 58,24631 Kč | 7 572,02 Kč |
| 260 | 56,44108 Kč | 14 674,68 Kč |
| 390 | 55,40715 Kč | 21 608,79 Kč |
| 650 | 54,12735 Kč | 35 182,78 Kč |
| 910 | 53,29820 Kč | 48 501,36 Kč |
| 1 300 | 52,43129 Kč | 68 160,68 Kč |
| 3 250 | 50,25998 Kč | 163 344,93 Kč |
| Unit Price without VAT: | 72,27000 Kč |
|---|---|
| Unit Price with VAT: | 87,44670 Kč |

