
PA3856.003NL | |
|---|---|
DigiKey Part Number | 553-2981-ND |
Manufacturer | |
Manufacturer Product Number | PA3856.003NL |
Description | XFMR FWD P-P DC/DC CONV SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 10V @ 50mA | |
Voltage - Isolation | 2250VDC | |
Inductance @ Frequency | - | |
Frequency | 200kHz | |
Operating Temperature | -40°C ~ 130°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.695" W (14.50mm x 17.65mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Footprint | 0.571" L x 0.695" W (14.50mm x 17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 55,31583 Kč | 3 318,95 Kč |
| 120 | 53,61433 Kč | 6 433,72 Kč |
| 180 | 52,63906 Kč | 9 475,03 Kč |
| 300 | 51,43217 Kč | 15 429,65 Kč |
| 420 | 50,64981 Kč | 21 272,92 Kč |
| 600 | 49,83132 Kč | 29 898,79 Kč |
| 1 500 | 47,78055 Kč | 71 670,82 Kč |
| 3 000 | 46,27800 Kč | 138 834,00 Kč |
| Unit Price without VAT: | 55,31583 Kč |
|---|---|
| Unit Price with VAT: | 66,93215 Kč |


