Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3856.001NLT

DigiKey Part Number
553-PA3856.001NLTTR-ND - Tape & Reel (TR)
553-PA3856.001NLTCT-ND - Cut Tape (CT)
553-PA3856.001NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA3856.001NLT
Description
XFMR FWD P-P DC/DC CONV SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Auxiliary
10V @ 50mA
Manufacturer
Pulse Electronics
Voltage - Isolation
2250VDC
Series
Frequency
200kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 130°C
Part Status
Active
Mounting Type
Surface Mount
Type
For DC/DC Converters
Size / Dimension
0.571" L x 0.526" W (14.50mm x 13.36mm)
Applications
Forward, Push-Pull Converters
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Primary
33 ~ 57V
Footprint
0.571" L x 0.695" W (14.50mm x 17.65mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,96000 Kč81,96 Kč
1074,16200 Kč741,62 Kč
2571,20080 Kč1 780,02 Kč
5069,01920 Kč3 450,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
13066,10231 Kč8 593,30 Kč
26064,05204 Kč16 653,53 Kč
39062,87721 Kč24 522,11 Kč
65061,42394 Kč39 925,56 Kč
91060,48187 Kč55 038,50 Kč
1 30059,49737 Kč77 346,58 Kč
Manufacturers Standard Package
Unit Price without VAT:81,96000 Kč
Unit Price with VAT:99,17160 Kč