
PA3855.005NL | |
|---|---|
DigiKey Part Number | 553-2977-ND |
Manufacturer | |
Manufacturer Product Number | PA3855.005NL |
Description | PULSE XFMR 21UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 21µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.571" L x 0.695" W (14.50mm x 17.65mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,73000 Kč | 74,73 Kč |
| 10 | 67,63400 Kč | 676,34 Kč |
| 25 | 64,93520 Kč | 1 623,38 Kč |
| 60 | 62,43783 Kč | 3 746,27 Kč |
| 120 | 60,51175 Kč | 7 261,41 Kč |
| 300 | 58,04467 Kč | 17 413,40 Kč |
| 540 | 56,50639 Kč | 30 513,45 Kč |
| 1 020 | 54,88148 Kč | 55 979,11 Kč |
| Unit Price without VAT: | 74,73000 Kč |
|---|---|
| Unit Price with VAT: | 90,42330 Kč |


