
PA3855.004NLT | |
|---|---|
DigiKey Part Number | 553-PA3855.004NLTTR-ND - Tape & Reel (TR) 553-PA3855.004NLTCT-ND - Cut Tape (CT) 553-PA3855.004NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3855.004NLT |
Description | XFMR FLYBACK DC/DC CONV 21UH SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 2250VDC Isolation 200kHz Surface Mount |
Datasheet | Datasheet |
Category | Voltage - Auxiliary 10V @ 50mA |
Manufacturer Pulse Electronics | Voltage - Isolation 2250VDC |
Series | Frequency 200kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Type For DC/DC Converters | Size / Dimension 0.571" L x 0.526" W (14.50mm x 13.36mm) |
Applications Flyback Converters | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Primary 9 ~ 57V | Footprint 0.571" L x 0.695" W (14.50mm x 17.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,21000 Kč | 78,21 Kč |
| 10 | 70,70000 Kč | 707,00 Kč |
| 25 | 67,87200 Kč | 1 696,80 Kč |
| 50 | 65,79080 Kč | 3 289,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 63,01569 Kč | 8 192,04 Kč |
| 260 | 61,06169 Kč | 15 876,04 Kč |
| 390 | 59,94297 Kč | 23 377,76 Kč |
| 650 | 58,55840 Kč | 38 062,96 Kč |
| 910 | 57,66110 Kč | 52 471,60 Kč |
| 1 300 | 56,72327 Kč | 73 740,25 Kč |
| Unit Price without VAT: | 78,21000 Kč |
|---|---|
| Unit Price with VAT: | 94,63410 Kč |

