
PA3655NL | |
|---|---|
DigiKey Part Number | 553-2173-ND |
Manufacturer | |
Manufacturer Product Number | PA3655NL |
Description | CURR SENSE XFMR 34A T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 34 A Current Sense Transformer 50kHz ~ 500kHz 15.8Ohm Primary, 1.7mOhm Secondary 76 mH Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 34 A | |
Inductance | 76 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 200:200:1 | |
DC Resistance (DCR) | 15.8Ohm Primary, 1.7mOhm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.580" W (20.57mm x 14.73mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,20000 Kč | 56,20 Kč |
| 5 | 50,14200 Kč | 250,71 Kč |
| 10 | 47,86800 Kč | 478,68 Kč |
| 25 | 45,15640 Kč | 1 128,91 Kč |
| 40 | 43,87875 Kč | 1 755,15 Kč |
| 80 | 42,13163 Kč | 3 370,53 Kč |
| 480 | 38,25706 Kč | 18 363,39 Kč |
| 960 | 36,97740 Kč | 35 498,30 Kč |
| 4 960 | 34,35199 Kč | 170 385,87 Kč |
| Unit Price without VAT: | 56,20000 Kč |
|---|---|
| Unit Price with VAT: | 68,00200 Kč |

