
PA3493NLT | |
|---|---|
DigiKey Part Number | 553-PA3493NLTTR-ND - Tape & Reel (TR) 553-PA3493NLTCT-ND - Cut Tape (CT) 553-PA3493NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA3493NLT |
Description | PULSE XFMR 1.25:1 656UH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 656µH Pulse Transformer 1.25:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PA3493NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 656µH | |
ET (Volt-Time) | 23VµS | |
Turns Ratio - Primary:Secondary | 1.25:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.430" L x 0.380" W (10.92mm x 9.65mm) | |
Height - Seated (Max) | 0.105" (2.67mm) | |
Operating Temperature | -40°C ~ 130°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 46,22600 Kč | 462,26 Kč |
| 25 | 44,40720 Kč | 1 110,18 Kč |
| 50 | 43,05560 Kč | 2 152,78 Kč |
| 100 | 41,74220 Kč | 4 174,22 Kč |
| 250 | 40,05308 Kč | 10 013,27 Kč |
| 500 | 38,81368 Kč | 19 406,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 37,22482 Kč | 46 531,03 Kč |
| 2 500 | 36,06008 Kč | 90 150,20 Kč |
| 3 750 | 35,39341 Kč | 132 725,29 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |


