
PA2891.441HL | |
|---|---|
DigiKey Part Number | 553-2949-ND |
Manufacturer | |
Manufacturer Product Number | PA2891.441HL |
Description | FIXED IND 440NH 72A 0.22 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 440 nH Shielded Inductor 72 A 0.22mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 38A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.22mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.539" L x 0.510" W (13.70mm x 12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 11,68138 Kč | 759,29 Kč |
| 130 | 11,01423 Kč | 1 431,85 Kč |
| 195 | 10,64113 Kč | 2 075,02 Kč |
| 325 | 10,18886 Kč | 3 311,38 Kč |
| 455 | 9,90229 Kč | 4 505,54 Kč |
| 650 | 9,60740 Kč | 6 244,81 Kč |
| 1 625 | 8,88958 Kč | 14 445,57 Kč |
| 3 250 | 8,38330 Kč | 27 245,73 Kč |
| 6 500 | 7,90656 Kč | 51 392,64 Kč |
| Unit Price without VAT: | 11,68138 Kč |
|---|---|
| Unit Price with VAT: | 14,13447 Kč |

