New at DigiKey
Image for PA2756NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2756NLT

DigiKey Part Number
553-PA2756NLTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PA2756NLT
Description
IND,SMT,COMMON MODE, NPB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 8A DCR 7.7mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
7.7mOhm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Filter Type
Power Line
Height (Max)
0.390" (9.91mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Current Rating (Max)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20030,10238 Kč36 122,86 Kč
Unit Price without VAT:30,10238 Kč
Unit Price with VAT:36,42388 Kč