
PA2467NL | |
|---|---|
DigiKey Part Number | 553-3321-ND |
Manufacturer | |
Manufacturer Product Number | PA2467NL |
Description | PULSE XFMR 37UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 0.551" L x 0.516" W (14.00mm x 13.11mm) |
Packaging Tray | Height - Seated (Max) 0.485" (12.32mm) |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Inductance 37µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 59,23500 Kč | 592,35 Kč |
| 25 | 56,87920 Kč | 1 421,98 Kč |
| 60 | 54,69633 Kč | 3 281,78 Kč |
| 120 | 53,01467 Kč | 6 361,76 Kč |
| 300 | 50,86067 Kč | 15 258,20 Kč |
| 540 | 49,51678 Kč | 26 739,06 Kč |
| 1 020 | 48,09736 Kč | 49 059,31 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |



