
PA2247.472NLT | |
|---|---|
DigiKey Part Number | 553-PA2247.472NLTTR-ND - Tape & Reel (TR) 553-PA2247.472NLTCT-ND - Cut Tape (CT) 553-PA2247.472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2247.472NLT |
Description | FIXED IND 4.7UH 30A 3.8 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 30 A 3.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA2247.472NLT Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 3.8mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.650" L x 0.610" W (16.50mm x 15.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.394" (10.00mm) |
Current - Saturation (Isat) 39A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 73,76600 Kč | 737,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 58,61520 Kč | 8 792,28 Kč |
| 300 | 55,27583 Kč | 16 582,75 Kč |
| 450 | 53,41284 Kč | 24 035,78 Kč |
| 750 | 51,15729 Kč | 38 367,97 Kč |
| 1 050 | 49,72587 Kč | 52 212,16 Kč |
| 1 500 | 48,25299 Kč | 72 379,49 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |

