22 µH Unshielded Inductor 16 A 15.8mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA2247.223NLT

DigiKey Part Number
553-PA2247.223NLTTR-ND - Tape & Reel (TR)
553-PA2247.223NLTCT-ND - Cut Tape (CT)
553-PA2247.223NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA2247.223NLT
Description
FIXED IND 22UH 16A 15.8 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µH Unshielded Inductor 16 A 15.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA2247.223NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
15.8mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.650" L x 0.610" W (16.50mm x 15.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.394" (10.00mm)
Current - Saturation (Isat)
18A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,66000 Kč89,66 Kč
1073,76600 Kč737,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15058,61520 Kč8 792,28 Kč
30055,27583 Kč16 582,75 Kč
45053,41284 Kč24 035,78 Kč
75051,15729 Kč38 367,97 Kč
1 05049,72587 Kč52 212,16 Kč
1 50048,25299 Kč72 379,49 Kč
Manufacturers Standard Package
Unit Price without VAT:89,66000 Kč
Unit Price with VAT:108,48860 Kč